Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 50 mm x 153 mm x 83 mm
- RS Stock No.:
- 233-3268
- Mfr. Part No.:
- 1590PBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.46
(exc. GST)
$33.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.46 |
| 5 - 9 | $29.54 |
| 10 - 19 | $28.66 |
| 20 - 49 | $27.81 |
| 50 + | $26.98 |
*price indicative
- RS Stock No.:
- 233-3268
- Mfr. Part No.:
- 1590PBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Width | 83mm | |
| External Length | 153mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Yes | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Width 83mm | ||
External Length 153mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Yes | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- DK
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 6.03x3.27x1.98 inch dimension.
Rugged
Low side wall draft angle
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 15 Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590P Series Black Die Cast Aluminium Enclosure 154 mm, 84 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 153 mm, 84 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 84 mm
