Hammond Flanged 1591 Series Black, Grey Clear Lid ABS Enclosure, IP54, 59 mm x 120 mm x 80 mm

Subtotal (1 unit)*

$22.63

(exc. GST)

$24.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.63

*price indicative

RS Stock No.:
225-6386
Mfr. Part No.:
1591TF2BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

59mm

External Length

120mm

External Width

80mm

IP Rating

IP54

Lid Colour

Clear

Colour

Black, Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Standards/Approvals

RoHS

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond 1591 series is a multi-purpose flanged base plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. It has 2 PC board standoffs moulded into the interior and a lap joint construction provides protection against access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Designed to meet IP54

Enclosures with mounting flanges

Integral card guides accept 1.5 mm (0.062”) P.C. cards

Black enclosures include black screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy