- RS Stock No.:
- 233-3315
- Mfr. Part No.:
- 1590YFLBK
- Brand:
- Hammond
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$30.15
(exc. GST)
$33.17
(inc. GST)
Units | Per unit |
1 - 4 | $30.15 |
5 - 9 | $29.60 |
10 - 19 | $29.07 |
20 - 49 | $28.53 |
50 + | $28.03 |
- RS Stock No.:
- 233-3315
- Mfr. Part No.:
- 1590YFLBK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 3.62x3.62x1.65 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Rugged
Standard versions are designed to meet IP54
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 92 mm |
External Height | 42 mm |
External Width | 92 mm |
External Dimensions | 92 x 92 x 42mm |
IP Rating | IP54 |
Flanged | Yes |
Shielded | Yes |
Series | 1590 |
Related links
- Hammond 1590 Series Die Cast Aluminium Alloy Enclosure 119 x 94 x 42mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 120 x 120 x 43mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 51 x 51 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 113 x 113 x 42mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 113 x 113 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 42 x 92 x 92mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 122 x 122 x 40mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 154 x 154 x 51mm