Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure, IP54, 39 mm x 145 mm x 121 mm

Subtotal (1 unit)*

$25.95

(exc. GST)

$28.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.95

*price indicative

RS Stock No.:
225-6379
Mfr. Part No.:
1590XXFL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

39mm

External Length

145mm

External Width

121mm

IP Rating

IP54

Colour

Black

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
TW
The Hammond 1590 series diecast flanged lid enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. These enclosure can also be wall mounted as it have a flanged lid which also provides additional security as the lid screws are hidden against the wall or shelf.

Die Cast Aluminium Body Material

Standard versions are designed to meet IP54

Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Each
$25.95
Each
$39.85
Each
$46.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy