Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure, IP65, 32 mm x 106 mm x 32 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$139.59

(exc. GST)

$153.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$139.59
15 - 24$134.71
25 +$128.43

*price indicative

RS Stock No.:
220-9435
Mfr. Part No.:
84106150.HMT1 ABPH 1000-0150
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

32mm

External Length

106mm

External Width

32mm

IP Rating

IP65

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

Alubos (Set)

Standards/Approvals

No

Transparent Door

No

Gasket Material

Thermoplastic Elastomer

COO (Country of Origin):
DE
The Bopla Alubos Series Enclosure profiles is horizontally-divided and has black colour. Its dimension is 106x 32 x 150 mm. C is profile length, special lengths on request.

Protection class is IP 65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy