Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Black Lid, 82 x 32 x 150mm
- RS Stock No.:
- 220-9432
- Mfr. Part No.:
- 84086150.HMT1 ABPH 800-0150
- Brand:
- Bopla
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$115.02
(exc. GST)
$126.52
(inc. GST)
Units | Per unit |
1 - 14 | $115.02 |
15 - 24 | $111.00 |
25 + | $105.83 |
- RS Stock No.:
- 220-9432
- Mfr. Part No.:
- 84086150.HMT1 ABPH 800-0150
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Bopla Alubos Series Enclosure profiles is horizontally-divided and has black colour. Its dimension is 82 x 32 x 150 mm. C is profile length, special lengths on request.
Protection class is IP 65
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 82 mm |
External Height | 32 mm |
External Width | 32 mm |
External Dimensions | 82 x 32 x 150mm |
Range | Alubos |
IP Rating | IP65 |
Colour | Black |
Lid Colour | Black |
Flanged | No |
Shielded | Yes |
Series | Alubos (Set) |
RAL Code | RAL 9005 |
Gasket Material | Thermoplastic Elastomer (TPE) |
Related links
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla BOS-Ecoline Series Aluminum (Anodized) Aluminium General...
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure Flanged 110...
- Bopla Alubos Series Black Aluminium Enclosure 100 x 106 x 32mm