Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure, IP65, 52 mm x 169 mm x 52 mm
- RS Stock No.:
- 220-9441
- Mfr. Part No.:
- 84166150.HMT1 ABPH 1600-0150
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$208.33
(exc. GST)
$229.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $208.33 |
| 15 - 24 | $201.03 |
| 25 + | $191.66 |
*price indicative
- RS Stock No.:
- 220-9441
- Mfr. Part No.:
- 84166150.HMT1 ABPH 1600-0150
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium | |
| External Height | 52mm | |
| External Width | 52mm | |
| External Length | 169mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Alubos (Set) | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Gasket Material | TPE | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium | ||
External Height 52mm | ||
External Width 52mm | ||
External Length 169mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Alubos (Set) | ||
Standards/Approvals No | ||
Transparent Door No | ||
Gasket Material TPE | ||
- COO (Country of Origin):
- HU
The Bopla Alubos Series Enclosure profiles is horizontally-divided and has black colour. Its dimension is 169 x 52 x 150 mm. C is profile length, special lengths on request.
Protection class is IP 65
Related links
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 169 mm, 52 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 169 mm, 52 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 169 mm, 82 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 169 mm, 82 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 82 mm, 22 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 106 mm, 32 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 108 mm, 42 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 57 mm, 32 mm
