Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure, IP65, 22 mm x 82 mm x 22 mm
- RS Stock No.:
- 220-9469
- Mfr. Part No.:
- 84826150.HMT1 ABPH 820-0150
- Brand:
- Bopla
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$144.19
(exc. GST)
$158.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $144.19 | - |
| 15 - 24 | $139.14 | 3% |
| 25 + | $132.68 | 7% |
*price indicative
- RS Stock No.:
- 220-9469
- Mfr. Part No.:
- 84826150.HMT1 ABPH 820-0150
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium | |
| External Height | 22mm | |
| External Width | 22mm | |
| External Length | 82mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Alubos (Set) | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Gasket Material | TPE | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium | ||
External Height 22mm | ||
External Width 22mm | ||
External Length 82mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Alubos (Set) | ||
Standards/Approvals No | ||
Transparent Door No | ||
Gasket Material TPE | ||
- COO (Country of Origin):
- DE
The Bopla Alubos Series Enclosure profiles is horizontally-divided. It is of black colour. Its dimension is 82 x 22 x 150 mm. C is profile length, special lengths on request.
Protection class is IP 65
- RS Stock No. 2209468
- Mfr. Part No. 84826100.HMT1 ABPH 820-0100
Each
$101.63
- RS Stock No. 2209428
- Mfr. Part No. 84046150.HMT1 ABPH 1040-0150
Each
$97.48
- RS Stock No. 2209466
- Mfr. Part No. 84686200.HMT1 ABPH 1680-0150
Each
$249.35
- RS Stock No. 2209465
- Mfr. Part No. 84516200.HMT1 ABPH 1600-0200 K .
Each
$278.54
Related links
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 82 mm, 22 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 169 mm, 82 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 82 mm, 32 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 106 mm, 32 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 57 mm, 32 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 169 mm, 52 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 108 mm, 42 mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure 138 mm, 34 mm












