Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Black Lid, 57 x 32 x 100mm
- RS Stock No.:
- 220-9430
- Mfr. Part No.:
- 84066100.HMT1 ABPH 600-0100
- Brand:
- Bopla
Bulk discount available
Subtotal (1 unit)*
$82.95
(exc. GST)
$91.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $82.95 |
| 15 - 24 | $80.03 |
| 25 + | $76.29 |
*price indicative
- RS Stock No.:
- 220-9430
- Mfr. Part No.:
- 84066100.HMT1 ABPH 600-0100
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | Aluminium | |
| External Length | 57 mm | |
| External Height | 32 mm | |
| External Width | 32 mm | |
| External Dimensions | 57 x 32 x 100mm | |
| IP Rating | IP65 | |
| Range | Alubos | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielded | Yes | |
| Series | Alubos (Set) | |
| Gasket Material | Thermoplastic Elastomer (TPE) | |
| RAL Code | RAL 9005 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
External Length 57 mm | ||
External Height 32 mm | ||
External Width 32 mm | ||
External Dimensions 57 x 32 x 100mm | ||
IP Rating IP65 | ||
Range Alubos | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded Yes | ||
Series Alubos (Set) | ||
Gasket Material Thermoplastic Elastomer (TPE) | ||
RAL Code RAL 9005 | ||
The Bopla Alubos Series Enclosure profiles is horizontally-divided and has black colour. Its dimension is 57 x 32 x 100 mm. C is profile length, special lengths on request.
Protection class is IP 65
Related links
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Black Lid, 57 x 32 x 100mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Flanged 57 x 32 x 100mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Black Lid, 57 x 32 x 150mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Flanged 57 x 32 x 150mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Black Lid, 106 x 32 x 100mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Flanged 82 x 32 x 100mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Flanged 106 x 32 x 100mm
- Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure Black Lid, 169 x 52 x 100mm
