Schneider Electric PanelSeT Series ABS Wall Box, IP66, 193 mm x 164 mm x 105 mm
- RS Stock No.:
- 221-0834
- Mfr. Part No.:
- NSYTBS191610H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$77.66
(exc. GST)
$85.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 68 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.66 |
*price indicative
- RS Stock No.:
- 221-0834
- Mfr. Part No.:
- NSYTBS191610H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 193mm | |
| Product Type | Wall Box | |
| External Depth | 105mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 164mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH, UL 508 A, IEC 62208, TÜV | |
| IK Rating | IK07 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 193mm | ||
Product Type Wall Box | ||
External Depth 105mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 164mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH, UL 508 A, IEC 62208, TÜV | ||
IK Rating IK07 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- HU
Schneider Electric Wall Box, 193mm Height, IP66 Rating - Thalassa Series - NSYTBS191610H
Keep your electrical equipment out of harm's way with this versatile Schneider Electric wall box. Thanks to its solid ABS construction, the wall-mounted unit offers long-lasting protection against impact and wear, even in the harshest industrial environments. You can rest assured it keeps your equipment secure, as you can fix the cover in place using the four included screws. The lid is opaque to prevent unauthorised personnel from seeing inside, so your sensitive devices are safe from prying eyes.
Features & Benefits
• Flame-retardant properties to prevent the spread of flames in the event of a fire
• Wide operating temperature range of -25°C to +60°C for use in harsh environments
Applications
• Factory floors
• Residential buildings
• Electrical engineering facilities
What size is this wall box?
The box has compact dimensions of 193 (H) x 164 (W) x 105mm (D), so it won't take up too much space on your wall.
How much electrical insulation does this wall box offer?
As the box is double-insulated, it provides a high level of electrical safety without the need for an earth connection.
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT Series ABS Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric NSY Series ABS Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 155 mm x 105 mm x 61 mm
