Schneider Electric PanelSeT Series ABS Wall Box, IP66, 138 mm x 93 mm x 72 mm
- RS Stock No.:
- 221-0832
- Mfr. Part No.:
- NSYTBS1397
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$46.79
(exc. GST)
$51.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $23.395 | $46.79 |
*price indicative
- RS Stock No.:
- 221-0832
- Mfr. Part No.:
- NSYTBS1397
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 138mm | |
| Product Type | Wall Box | |
| External Depth | 72mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 93mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, UL 508 A, RoHS, TÜV, IEC 62208 | |
| Fixing Kit | Yes | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 138mm | ||
Product Type Wall Box | ||
External Depth 72mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 93mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, UL 508 A, RoHS, TÜV, IEC 62208 | ||
Fixing Kit Yes | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electrics ABS box having dimensions of 138x93x72 with opaque cover H20.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 138 mm x 93 mm x 72 mm
- Schneider Electric PanelSeT Series Steel Wall Box 138 mm x 93 mm x 72 mm
- Schneider Electric PanelSeT SDB Series Steel Wall Box 256 mm x 206 mm x 93 mm
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 166 mm x 161 mm x 93 mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 93 mm 138 mm
- RS PRO 7710 Series Polycarbonate IP65, 161 mm x 93 mm x 166 mm
- RS PRO 7710 Series Acrylonitrile Butadiene Styrene IP65 Transparent Door, 161 mm x 93 mm x 166
- Schneider Electric PanelSeT Series ABS Wall Box 116 mm x 116 mm x 133 mm
