WISKA WIB 3 Series Black RAL 9005 TPE General Purpose Enclosure, IP65, IK08, 84 mm x 165 mm x 145 mm
- RS Stock No.:
- 577-445
- Distrelec Article No.:
- 301-58-441
- Mfr. Part No.:
- 817N
- Brand:
- WISKA
This image is representative of the product range
Subtotal (1 unit)*
$13.28
(exc. GST)
$14.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.28 |
*price indicative
- RS Stock No.:
- 577-445
- Distrelec Article No.:
- 301-58-441
- Mfr. Part No.:
- 817N
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Body Material | TPE | |
| Product Type | General Purpose Enclosure | |
| External Height | 84mm | |
| External Length | 165mm | |
| External Width | 145mm | |
| IP Rating | IP65 | |
| Colour | Black RAL 9005 | |
| Hazardous Area Certification | No | |
| Series | WIB 3 | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Body Material TPE | ||
Product Type General Purpose Enclosure | ||
External Height 84mm | ||
External Length 165mm | ||
External Width 145mm | ||
IP Rating IP65 | ||
Colour Black RAL 9005 | ||
Hazardous Area Certification No | ||
Series WIB 3 | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- WISKA WIB 3 Series Black RAL 9005 Thermoplastic General Purpose Enclosure IK08 70 mm 120 mm
- WISKA 1303W Series RAL 7035 Polycarbonate IP65 155 mm, 85 mm
- Eaton Eaton xComfor Series Grey ABS Plastic General Purpose Enclosure IK08 Flanged 436 mm 310 mm
- Eaton Eaton xComfor Series Grey ABS Plastic General Purpose Enclosure IK08 Flanged 586 mm 310 mm
- WISKA 1308 AR/W Series RAL 7035 Thermoplastic IP65 215 mm, 200
- Eaton Eaton Moeller Series Black IP65 IK10 145 mm 100 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 84 mm 130 mm
- Spelsberg TK Series Grey Polycarbonate Enclosure IK08 84 mm 180 mm
