RS Better World

Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure, IP20, IK08, 351.8 mm x 600 mm x 400 mm

Subtotal (1 unit)*

$717.90

(exc. GST)

$789.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$717.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6847
Mfr. Part No.:
NSYKDB6U4F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

General Purpose Enclosure

External Height

351.8mm

External Length

600mm

External Width

400mm

IP Rating

IP20

Colour

Light Grey

Hazardous Area Certification

No

Series

PanelSeT

Internal Mount Type

Wall

Weight

13.26kg

Standards/Approvals

EU RoHS, IEC 60297-3-100, REACH, CHINA RoHS, EIA-310D

Transparent Door

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK08

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schneider Electric wall mounted KD box has light grey color and its front door is removable.

Number of rack unit 6U

Wall mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy