Schneider Electric PanelSeT Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP20, IK08, 400 mm x 780
- RS Stock No.:
- 256-6855
- Mfr. Part No.:
- NSYOPB15U4F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,146.53
(exc. GST)
$1,261.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,146.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-6855
- Mfr. Part No.:
- NSYOPB15U4F
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 400mm | |
| External Length | 780mm | |
| External Width | 600mm | |
| IP Rating | IP20 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Standards/Approvals | EIA-310D, IEC 60297-3-100, REACH, RoHS | |
| Weight | 25.64kg | |
| IK Rating | IK08 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 400mm | ||
External Length 780mm | ||
External Width 600mm | ||
IP Rating IP20 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Standards/Approvals EIA-310D, IEC 60297-3-100, REACH, RoHS | ||
Weight 25.64kg | ||
IK Rating IK08 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- RO
Related links
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK10 500 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 400 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 400 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 600 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 515 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
