CRC 340 g Food Grade Chain Lube Chain Lubricant and Aerosol for Chain, Food and Industrial Applications
- RS Stock No.:
- 238-7861
- Mfr. Part No.:
- FG03055
- Brand:
- CRC
Subtotal (1 unit)*
$49.25
(exc. GST)
$54.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.25 |
*price indicative
- RS Stock No.:
- 238-7861
- Mfr. Part No.:
- FG03055
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | Food Grade Chain Lube | |
| Package Size | 340 g | |
| Product Type | Chain Lubricant | |
| Package Type | Aerosol | |
| Application | Chain, Food and Industrial Applications | |
| Food Safe | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name Food Grade Chain Lube | ||
Package Size 340 g | ||
Product Type Chain Lubricant | ||
Package Type Aerosol | ||
Application Chain, Food and Industrial Applications | ||
Food Safe Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Food Grade Chain Lube is a special blend of mineral oil and synthetic additives, designed to keep roller drive and conveyor chains lubricated. The foaming action provides outstanding penetration and creeps deep between wire strands, chain links, pins, rollers and sprockets, as the foam subsides it leaves a lubricating non-drying film that remains in place and resists wash off and sling off. It is specifically designed to provide the convenience of aerosol application where incidental food contact may occur. Regular use of the product will help inhibit corrosion, reduce load stress and greatly extend chain life.
Foaming action for outstanding penetration and coverage
No messy overspray
Penetrates, lubricates, protects low viscosity formula creeps
Reduces friction and wear reduces load stress
Recommended to keep roller drive and conveyor chains lubricated
Related links
- CRC Food Grade Chain Lube Lubricant Oil 18 L Gallon
- CRC Tac2 Chain Lubricant Lubricant Aerosol 300 g Aerosol
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- SKF General Purpose Food Grade Chain Oil Lubricant Oil 5 L Can Food Safe
- CRC CRC Food Grade Belt Dressing Belt Lubricant 284 g Aerosol
- CRC 312 g FOOD GRADE MACHINE OIL Machine Oil and Aerosol for Lubrication
- CRC 312 g CRC Food Grade Penetrating Oil Penetrating Oil and Aerosol for Food and Industrial Applications
- CRC Silicone Grease 75 ml CRC Food Grade Silicone Grease
