Schneider Electric Spacial SF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure, IP55, IK10, 1 m x 2 m x
- RS Stock No.:
- 211-4007
- Mfr. Part No.:
- NSYSF201080
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,970.96
(exc. GST)
$3,268.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 February 2027
Units | Per unit |
|---|---|
| 1 + | $2,970.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-4007
- Mfr. Part No.:
- NSYSF201080
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Galvanised Steel | |
| External Height | 1m | |
| External Width | 800mm | |
| External Length | 2m | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Spacial SF | |
| Weight | 134.62kg | |
| Standards/Approvals | IEC 62208 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Galvanised Steel | ||
External Height 1m | ||
External Width 800mm | ||
External Length 2m | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Spacial SF | ||
Weight 134.62kg | ||
Standards/Approvals IEC 62208 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Spacial SF Steel Floor Standing General Purpose Enclosures No Mounting Plate.
Floor standing Spacial SF Steel General Purpose Enclosure Benefits.
General Purpose Enclosure Protection Provided.
General Purpose Enclosure Certifications.
Spacial SF General Purpose Enclosure Applications.
NSYSF201080 Spacial SF General Purpose Floor Standing Enclosure.
What is included?
General Purpose Enclosure Material.
Spacial SF Enclosure Structure.
What are the Enclosures removable parts?
Standards
Related links
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1000 mm 800
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1200 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08 1800 mm 800 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08 1800 mm 600 mm
- Schneider Electric Spacial Series Grey Steel Enclosure IK10 1000 mm 1000 mm
