RS Better World
Schneider Electric NSYS Series Grey Steel General Purpose Enclosure, IP55, IK08, 1.8 m x 400 mm x 800 mm
- RS Stock No.:
- 219-8696
- Mfr. Part No.:
- NSYSF18840T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,921.49
(exc. GST)
$7,613.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,921.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8696
- Mfr. Part No.:
- NSYSF18840T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1.8m | |
| External Length | 400mm | |
| External Width | 800mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | NSYS | |
| Standards/Approvals | IEC 62208 | |
| Weight | 99.64kg | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1.8m | ||
External Length 400mm | ||
External Width 800mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series NSYS | ||
Standards/Approvals IEC 62208 | ||
Weight 99.64kg | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYSF18840T is a Special SF enclosure glazed door - assembled. It has an height , width and depth of 1800x800x400 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric NSYS Series Grey Steel General Purpose Enclosure IK10 1400 mm 800 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08 1800 mm 600 mm
- Schneider Electric NSY Series Black IP55 800 mm, 400 mm
- Schneider Electric NSYS Series Grey Steel General Purpose Enclosure IK10 1200 mm 800 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08 1800 mm 800 mm
- Schneider Electric NSYS Series Grey Steel General Purpose Enclosure IK10 1200 mm 600 mm
- Schneider Electric NSY Series Grey IP55 1600 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 800 mm
