SMC Rod Clevis - To Fit 50 mm, 63 mm Bore
- RS Stock No.:
- 350-0480
- Mfr. Part No.:
- GKM16-32
- Brand:
- SMC
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.43
(exc. GST)
$34.57
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $31.43 |
5 + | $28.28 |
- RS Stock No.:
- 350-0480
- Mfr. Part No.:
- GKM16-32
- Brand:
- SMC
Related links
- RS PRO Internal 3 Point Micrometer, Range 50 mm → 63 mm
- Virax Pipe Bender For Use With Steel 40 mm, 50 mm, 63 mm
- SMC Rod Clevis - To Fit 40mm Bore
- SMC Rod Clevis GKM10-20, To Fit 32mm Bore Size
- SMC Rod Clevis GKM20-40, To Fit 80mm Bore Size
- SMC Rod Clevis GKM12-24A, For Use With C55 Series
- SMC Rod Clevis GKM35-54, For Use With C95 Series
- SMC Rod Clevis GKM30-54, For Use With C96-C Series, CP96 Series