Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 192 mm x 121 mm x 87 mm
- RS Stock No.:
- 219-9866
- Mfr. Part No.:
- NSYTBP19128
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
$103.04
(exc. GST)
$113.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $51.52 | $103.04 |
*price indicative
- RS Stock No.:
- 219-9866
- Mfr. Part No.:
- NSYTBP19128
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 192mm | |
| Product Type | Wall Box | |
| External Depth | 87mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 121mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS, UL 508 A, IEC 62208, TÜV | |
| IK Rating | IK08 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 192mm | ||
Product Type Wall Box | ||
External Depth 87mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 121mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS, UL 508 A, IEC 62208, TÜV | ||
IK Rating IK08 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electric Thalassa TBP industrial PC box with opaque PC cover H20. Overall internal dimensions is 175 x 105 x 80 mm and Overall external dimensions is 192 x 121 x 87 mm. Wall mounted enclosure. Low plain cover. Outside sealed is flat screwdriver captive screw lock.
IP66 degree of protection
Polycarbonate material is used
Grey (RAL 7035)
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric NSY Series ABS Wall Box 192 mm x 121 mm x 105 mm
