Schneider Electric PanelSeT Series Grey RAL 7035 ABS Enclosure, IP66, IK07, 116 mm x 116 mm

Subtotal (1 pack of 3 units)*

$65.98

(exc. GST)

$72.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 +$21.993$65.98

*price indicative

RS Stock No.:
211-8897
Mfr. Part No.:
NSYTBS1179H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Body Material

ABS

External Height

116mm

External Width

116mm

IP Rating

IP66

Colour

Grey RAL 7035

Hazardous Area Certification

No

Series

PanelSeT

Internal Mount Type

Wall

Standards/Approvals

IEC 62208, TÜV

Weight

146g

Transparent Door

No

IK Rating

IK07

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Thalassa Industrial box has 116mm height, 116mm width and 94mm depth. Used for multi-purpose application.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy