- RS Stock No.:
- 219-0098
- Mfr. Part No.:
- PC 121210 ENCLOSURE
- Brand:
- Fibox
9 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.37
(exc. GST)
$62.01
(inc. GST)
Units | Per unit |
1 + | $56.37 |
- RS Stock No.:
- 219-0098
- Mfr. Part No.:
- PC 121210 ENCLOSURE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Polycarbonate or ABS IP 66//67 Euronorm II series cases
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.
Features and Benefits
The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 122 mm |
External Height | 95 mm |
External Width | 120 mm |
External Dimensions | 122 x 120 x 95mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | Euronorm II |
Related links
- Cutting Mats
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Fibox Grey Polycarbonate Enclosure IP67 122 x 120 x 95mm
- Fibox Grey ABS Enclosure IP67, 122 x 120 x 95mm