- RS Stock No.:
- 204-6769
- Mfr. Part No.:
- PC 121208 enclosure
- Brand:
- Fibox
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$86.49
(exc. GST)
$95.14
(inc. GST)
Units | Per unit |
1 - 9 | $86.49 |
10 - 14 | $83.48 |
15 + | $79.56 |
- RS Stock No.:
- 204-6769
- Mfr. Part No.:
- PC 121208 enclosure
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Fibox 122x120x75 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and stainless steel cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 122 mm |
External Height | 120 mm |
External Width | 75 mm |
External Dimensions | 122 x 120 x 75mm |
Range | EURONORD |
IP Rating | IP66, IP67 |
Series | PC |
Gasket Material | Polyurethane |
Related links
- Fibox PC Series Polycarbonate General Purpose Enclosure IP67, 122...
- Metrix MTX 1050-PC Spectrum Analyser
- Fibox Euronorm II Series Grey Polycarbonate Enclosure IP67 200 x 120 x 75mm
- Deltron 486 Series Grey Aluminium Enclosure Grey Lid, 120 x 120 x 80mm
- Fibox PC Series Polycarbonate General Purpose Enclosure IP67, 122...
- Fibox Aluminium Enclosure IP67 IK08, 125 x 124 x 81mm
- Fibox Grey ABS Enclosure IP67, 122 x 120 x 95mm
- Deltron Mounting Plate 108mm W 486-121209 Heavy