Fibox Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 95 mm x 122 mm x 120 mm

This image is representative of the product range

Subtotal (1 unit)*

$64.17

(exc. GST)

$70.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.17

*price indicative

RS Stock No.:
220-7281
Mfr. Part No.:
PCT 121210 ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

95mm

External Width

120mm

External Length

122mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Shielding

Unshielded

Standards/Approvals

No

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
FI

Polycarbonate or ABS IP 66//67 Euronorm II series cases


Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.

Features and Benefits


The bottom of the case has several attachment humps for mounting internal equipment.

The stainless steel fastening screws and polyurethane seal protect the housing.

The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.

ABS cases represent a more economical alternative for less demanding interior environments.

Applications: terminal blocks, electrical devices, electronics and industrial electronics.

Typical Applications


Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy