AAVID THERMALLOY Heatsink, 15°C/W 9.52 mm 14.99 mm 25.91mm
- RS Stock No.:
- 712-4235
- Mfr. Part No.:
- 7106DG/TR
- Brand:
- AAVID THERMALLOY
Subtotal (1 pack of 5 units)*
$33.76
(exc. GST)
$37.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.752 | $33.76 |
*price indicative
- RS Stock No.:
- 712-4235
- Mfr. Part No.:
- 7106DG/TR
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| Length | 14.99mm | |
| Width | 25.91mm | |
| Height | 9.52mm | |
| Fastening | PCB Mount | |
| Thermal Resistance | 15°C/W | |
| Colour | Silver | |
| Finish | Tin Plated | |
| Compatible Package Type | SO-10, TO-268, TO-263, TO-252 | |
| Standards/Approvals | RoHS | |
| Application | Surface Mount Heat Sink | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
Length 14.99mm | ||
Width 25.91mm | ||
Height 9.52mm | ||
Fastening PCB Mount | ||
Thermal Resistance 15°C/W | ||
Colour Silver | ||
Finish Tin Plated | ||
Compatible Package Type SO-10, TO-268, TO-263, TO-252 | ||
Standards/Approvals RoHS | ||
Application Surface Mount Heat Sink | ||
Material Copper | ||

D-PAK Heatsinks, Aavid Thermalloy
Surface mount heatsink for D-PAK package semiconductors
The device and the heat sink are soldered directly to a modified drain pad creating a thermal transfer path from package
tab to the heat sink
D-PAK Package Heatsinks
Related links
- AAVID THERMALLOY Heatsink 25.9°C/W 9.52 mm 13.21 mm 19.05mm
- Hammond Black ABS Potting Box 20.07 mm
- Hammond Black ABS Potting Box 20.07 mm
- AAVID THERMALLOY Heatsink Clip
- AAVID THERMALLOY Heatsink Clip for use with TO-220 TO-218
- AAVID THERMALLOY Heatsink, Universal Rectangular Alu 37 mm 75 mm 120mm
- AAVID THERMALLOY Heatsink, 0.93K/W 85.5 mm 150 mm 49.5mm
- AAVID THERMALLOY Heatsink, 4.63K/W 54 mm 100 mm 15mm
