Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure, IP66, 65 mm x 300 mm x 230 mm
- RS Stock No.:
- 218-8456
- Distrelec Article No.:
- 303-95-837
- Mfr. Part No.:
- 02252000
- Brand:
- Bopla
Subtotal (1 unit)*
$218.95
(exc. GST)
$240.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.95 |
*price indicative
- RS Stock No.:
- 218-8456
- Distrelec Article No.:
- 303-95-837
- Mfr. Part No.:
- 02252000
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 65mm | |
| External Length | 300mm | |
| External Width | 230mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Euromas | |
| Mounting plate | Yes | |
| Standards/Approvals | DIN EN 60529 | |
| Gasket Material | CR, Cr Seal | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 65mm | ||
External Length 300mm | ||
External Width 230mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Euromas | ||
Mounting plate Yes | ||
Standards/Approvals DIN EN 60529 | ||
Gasket Material CR, Cr Seal | ||
- COO (Country of Origin):
- RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.
IP66 degree of protection
The flammability rating is V2.
- RS Stock No. 2188457
- Mfr. Part No. 02254100
Each
$175.80
- RS Stock No. 2188451
- Mfr. Part No. 02244000
Each
$124.67
- RS Stock No. 2188437
- Mfr. Part No. 02216000
Each
$43.60
- RS Stock No. 2188452
- Mfr. Part No. 02244100
Each
$231.67
Related links
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 300 mm, 230 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 85 mm 230 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 85 mm 230 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 110 mm 230 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 65 mm, 50 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 35 mm 50 mm
- Bopla Euromas Series Light Grey ABS Enclosure 300 mm, 230 mm
- Bopla Euromas Series Grey ABS Enclosure 300 mm, 230 mm