Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure, IP66, 90 mm x 200 mm x 120 mm

Subtotal (1 unit)*

$94.91

(exc. GST)

$104.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.91

*price indicative

RS Stock No.:
218-8443
Distrelec Article No.:
110-29-263
Mfr. Part No.:
02237000
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

90mm

External Length

200mm

External Width

120mm

IP Rating

IP66

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Mounting plate

Yes

Series

Euromas

Standards/Approvals

DIN EN 60529

Transparent Door

Yes

Gasket Material

CR, Cr Seal

COO (Country of Origin):
RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.

IP66 degree of protection

The flammability rating is V2.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy