Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure, IP66, 110 mm x 300 mm x 230 mm
- RS Stock No.:
- 218-8457
- Distrelec Article No.:
- 303-95-839
- Mfr. Part No.:
- 02254100
- Brand:
- Bopla
Subtotal (1 unit)*
$175.80
(exc. GST)
$193.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.80 |
*price indicative
- RS Stock No.:
- 218-8457
- Distrelec Article No.:
- 303-95-839
- Mfr. Part No.:
- 02254100
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 110mm | |
| External Length | 300mm | |
| External Width | 230mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Euromas | |
| Standards/Approvals | DIN EN 60529 | |
| Gasket Material | CR | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 110mm | ||
External Length 300mm | ||
External Width 230mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Euromas | ||
Standards/Approvals DIN EN 60529 | ||
Gasket Material CR | ||
- COO (Country of Origin):
- RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.
IP66 degree of protection
The flammability rating is V2.
- RS Stock No. 2188456
- Mfr. Part No. 02252000
Each
$218.95
- RS Stock No. 2188451
- Mfr. Part No. 02244000
Each
$124.67
- RS Stock No. 2188441
- Mfr. Part No. 02230000
Each
$76.25
- RS Stock No. 2188440
- Mfr. Part No. 02228100
Each
$87.24
Related links
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 300 mm, 230 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 85 mm 230 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 110 mm 230 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 85 mm 230 mm
- Bopla Euromas Series Grey ABS Enclosure 300 mm, 230 mm
- Bopla Euromas Series Light Grey ABS Enclosure 300 mm, 230 mm
- RS PRO 5U2 Series Grey Polycarbonate General Purpose Enclosure IK07 110 mm 230 mm
- Fibox Euronorm II Series Grey Polycarbonate Enclosure IP67 110 mm 230 mm











