Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure, IP66, 119 mm x 250 mm x 160 mm

Subtotal (1 unit)*

$95.94

(exc. GST)

$105.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.94

*price indicative

RS Stock No.:
218-8450
Distrelec Article No.:
150-61-770
Mfr. Part No.:
02241000
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

119mm

External Length

250mm

External Width

160mm

IP Rating

IP66

Colour

Light Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

Euromas

Mounting plate

Yes

Standards/Approvals

DIN EN 60715, DIN EN 60529

Gasket Material

Cr Seal, CR

COO (Country of Origin):
RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.

IP66 degree of protection

The flammability rating is V2.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy