Bopla Euromas Series Grey ABS Enclosure, IP65, Flanged, Grey Lid, 300 x 230 x 110mm

Bulk discount available

Subtotal (1 unit)*

$147.49

(exc. GST)

$162.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$147.49
5 +$121.39

*price indicative

RS Stock No.:
638-9270
Distrelec Article No.:
110-29-269
Mfr. Part No.:
03254000
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

ABS

External Length

300 mm

External Height

110 mm

External Width

230 mm

External Dimensions

300 x 230 x 110mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

Euromas

Weight

1100g

Gasket Material

Polychloroprene

COO (Country of Origin):
RO

Euromas ABS Enclosures


Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features & Benefits


• ABS general purpose enclosures (UV stabilised)
• Industrial application
• Multiple sizes available to meet your specification
• Recyclable
• High impact resistance
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Corrosion resistant
• Flammability rating: UL 94 HB
• IP65 / DIN EN 60529

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Typical Applications


• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

Compatible Accessories

Bopla wall bracket for Euromas II; RS stock no: 266-3647

Frequently Asked Questions


Can the enclosure be used outside?

General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses

Approvals

DIN 40050, DIN 53482, DIN 53481, DIN 53495 ISO/R 62; VDE 0303, VDE 0100; UL 94

Related links