Bopla Euromas Series Light Grey Crystal Clear Lid Polycarbonate General Purpose Enclosure, IP66, 35 mm x 65 mm x 50 mm
- RS Stock No.:
- 218-8435
- Mfr. Part No.:
- 02206200
- Brand:
- Bopla
Subtotal (1 unit)*
$36.14
(exc. GST)
$39.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.14 |
*price indicative
- RS Stock No.:
- 218-8435
- Mfr. Part No.:
- 02206200
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 35mm | |
| External Length | 65mm | |
| External Width | 50mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Crystal Clear | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | Euromas | |
| Standards/Approvals | DIN EN 60529 | |
| Gasket Material | CR | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 35mm | ||
External Length 65mm | ||
External Width 50mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Crystal Clear | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series Euromas | ||
Standards/Approvals DIN EN 60529 | ||
Gasket Material CR | ||
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.
IP66 degree of protection
The flammability rating is V2.
Related links
- Bopla Euromas Series Light Grey ABS Enclosure 65 mm, 50 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 35 mm 50 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 300 mm, 230 mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure IK08 35 mm 50 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 35 mm 50 mm
- Bopla Euromas Series Grey ABS Enclosure 52 mm, 50 mm
- RS PRO 5U2 Series Grey Polycarbonate General Purpose Enclosure IK07 35 mm 50 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 360 mm, 160 mm
