Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure, IP66, 75 mm x 160 mm x 120 mm
- RS Stock No.:
- 218-8446
- Distrelec Article No.:
- 303-95-829
- Mfr. Part No.:
- 02238300
- Brand:
- Bopla
Subtotal (1 unit)*
$105.92
(exc. GST)
$116.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.92 |
*price indicative
- RS Stock No.:
- 218-8446
- Distrelec Article No.:
- 303-95-829
- Mfr. Part No.:
- 02238300
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 75mm | |
| External Width | 120mm | |
| External Length | 160mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Euromas | |
| Mounting plate | Yes | |
| Standards/Approvals | DIN EN 60529 | |
| Transparent Door | Yes | |
| Gasket Material | CR | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 75mm | ||
External Width 120mm | ||
External Length 160mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Euromas | ||
Mounting plate Yes | ||
Standards/Approvals DIN EN 60529 | ||
Transparent Door Yes | ||
Gasket Material CR | ||
- COO (Country of Origin):
- RO
The Bopla Euromas enclosure of polycarbonate material and available in light grey colour.
IP66 degree of protection
The flammability rating is V2.
Related links
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 160 mm, 120 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 160 mm, 120 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 140 mm 120 mm
- Bopla Euromas Series Light Grey Polycarbonate Enclosure IK07 90 mm 120 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 122 mm, 120 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 200 mm, 120 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 120 mm, 80 mm
- Bopla Euromas Series Light Grey Polycarbonate General Purpose Enclosure 120 mm, 80 mm
