RS Better World
Schneider Electric Flanged PanelSeT SFN Accessoires Series Grey 304 Stainless Steel General Purpose Enclosure, IP55, 2 m
- RS Stock No.:
- 217-6830
- Mfr. Part No.:
- NSY2SPX205
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,878.44
(exc. GST)
$5,366.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,878.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 217-6830
- Mfr. Part No.:
- NSY2SPX205
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | 304 Stainless Steel | |
| External Height | 2m | |
| External Length | 2m | |
| External Width | 500mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | PanelSeT SFN Accessoires | |
| Weight | 37kg | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material 304 Stainless Steel | ||
External Height 2m | ||
External Length 2m | ||
External Width 500mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series PanelSeT SFN Accessoires | ||
Weight 37kg | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric from Special SF range 2 side panels stainless 304L.For SF height is 2000mm and width is 500mm.It is fixing element and one sealing gasket. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT SFN Accessoires Series Grey 304 Stainless Steel General Purpose Enclosure, IP55 Flanged 2000
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel General Purpose Enclosure 60
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10 Flanged 1800 mm 600 mm
- Schneider Electric PanelSeT SF Kit Series Grey Sheet Steel Door 2000 mm, 1600 mm
- Schneider Electric PanelSeT SFN Accessoires Series 304 Stainless Steel Wall Fixing Support for Use with Enclosure 20 mm
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel 2-Door Floor Standing Enclosure IP55
- Schneider Electric PanelSeT SM Series Grey Sheet Steel General Purpose Enclosure IK10 Flanged 300 mm, 600 mm
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 2000 mm, 400 mm
