Schneider Electric Flanged NSYSFD Series Grey Grey Lid Steel Door, IP55, 2 m x 2 m x 400 mm
- RS Stock No.:
- 211-4023
- Mfr. Part No.:
- NSYSFD204
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-4023
- Mfr. Part No.:
- NSYSFD204
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door | |
| Body Material | Steel | |
| External Height | 2m | |
| External Length | 2m | |
| External Width | 400mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | NSYSFD | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door | ||
Body Material Steel | ||
External Height 2m | ||
External Length 2m | ||
External Width 400mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series NSYSFD | ||
Standards/Approvals No | ||
Transparent Door No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric range Special SF plain door. Size is 2000x400 type Doors. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 1800 mm, 1200 mm
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 2200 mm, 800 mm
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 1800 mm, 1000 mm
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 1800 mm, 600 mm
- Schneider Electric PanelSeT SF Kit Series Grey Sheet Steel Door 2000 mm, 1600 mm
- Schneider Electric NSYSFD Series Lockable Door: Securit Glass Door: Sheet Steel RAL 7035 Single Door 800mm
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Enclosure IP55 400 mm, 1000 mm 2000 mm
- Schneider Electric PanelSeT SF Kit Series Grey Sheet Steel Door 1800 mm, 1200 mm
