RS Better World
Schneider Electric Flanged PanelSeT SF Kit Series Grey Grey Lid Sheet Steel Door, IP55, 2 m x 2 m x 1.6 m
- RS Stock No.:
- 211-4022
- Mfr. Part No.:
- NSYSFD20162D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,257.96
(exc. GST)
$1,383.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,257.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-4022
- Mfr. Part No.:
- NSYSFD20162D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door | |
| Body Material | Sheet Steel | |
| External Height | 2m | |
| External Width | 1.6m | |
| External Length | 2m | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | PanelSeT SF Kit | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Transparent Door | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door | ||
Body Material Sheet Steel | ||
External Height 2m | ||
External Width 1.6m | ||
External Length 2m | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series PanelSeT SF Kit | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Transparent Door No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric range Special SF double plain doors. Size is 2000x1600 type Doors. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT SF Kit Series Grey Sheet Steel Door 1800 mm, 1200 mm
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 2000 mm, 400 mm
- Schneider Electric PanelSeT SF Kit Series Lockable Sheet Steel RAL 7035 Double Door 1m W, 2000 mm L for Use
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Spacial
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1600 mm 2000 mm
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with Spacial
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1.6m W for Use with Spacial SF
