RS Better World

Schneider Electric Flanged PanelSeT Accessoires Series Grey Galvanised Steel General Purpose Enclosure, IP55, 200 mm x

Subtotal (1 unit)*

$182.32

(exc. GST)

$200.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9508
Mfr. Part No.:
NSYRCKP4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Galvanised Steel

External Height

200mm

External Width

60mm

IP Rating

IP55

Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Shielding

No

Series

PanelSeT Accessoires

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric spacial SF / SM partial fixed rack 19 inches has200 mm height and 60mm depth. Used for Electronic application. Permissible load is 2 kg per unit. It is made up of steel. It has 846 g weight.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy