Schneider Electric Flanged PanelSeT SFN Accessoires Series Grey 304 Stainless Steel General Purpose Enclosure, IP55, 2 m
- RS Stock No.:
- 211-3872
- Mfr. Part No.:
- NSY2SPX204
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,545.09
(exc. GST)
$2,799.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 February 2027
Units | Per unit |
|---|---|
| 1 + | $2,545.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3872
- Mfr. Part No.:
- NSY2SPX204
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | 304 Stainless Steel | |
| External Height | 2m | |
| External Length | 2m | |
| External Width | 400mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | ATEX | |
| Series | PanelSeT SFN Accessoires | |
| Standards/Approvals | No | |
| Weight | 31kg | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material 304 Stainless Steel | ||
External Height 2m | ||
External Length 2m | ||
External Width 400mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification ATEX | ||
Series PanelSeT SFN Accessoires | ||
Standards/Approvals No | ||
Weight 31kg | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- Schneider Electric PanelSeT SFN Accessoires Series Grey 304 Stainless Steel General Purpose Enclosure, IP55 Flanged 2000
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel General Purpose Enclosure 60
- Schneider Electric PanelSeT SF Kit Series Grey Sheet Steel Door 2000 mm, 1600 mm
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10 Flanged 1800 mm 600 mm
- Schneider Electric PanelSeT SFN Accessoires Series 304 Stainless Steel Wall Fixing Support for Use with Enclosure 20 mm
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel 2-Door Floor Standing Enclosure IP55
- Schneider Electric NSYSFD Series Grey Sheet Steel Door 2000 mm, 400 mm
- Schneider Electric PanelSeT SM Series Grey Sheet Steel General Purpose Enclosure IK10 Flanged 300 mm, 600 mm
