RS Better World
Schneider Electric PanelSeT Series Grey RAL 7035 Steel Enclosure, IP55, IK08, 1.2 m x 300 mm x 1 m
- RS Stock No.:
- 219-9752
- Mfr. Part No.:
- NSYS3D121030T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,823.33
(exc. GST)
$2,005.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,823.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9752
- Mfr. Part No.:
- NSYS3D121030T
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 1.2m | |
| External Width | 1m | |
| External Length | 300mm | |
| IP Rating | IP55 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | DNV, GL, IEC 62208/ BV, LR, UL | |
| Weight | 47kg | |
| Transparent Door | Yes | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 1.2m | ||
External Width 1m | ||
External Length 300mm | ||
IP Rating IP55 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals DNV, GL, IEC 62208/ BV, LR, UL | ||
Weight 47kg | ||
Transparent Door Yes | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D 2 plain door w/o mount. plate has 1200 mm height, 1000 mm width and 400 mm depth. It has 59 kg weight and has grey colour.
Epoxy-polyester powder Surface finish
Grey (RAL 7035) colour
steel material is used
Related links
- Schneider Electric PanelSeT S3D Series Steel Enclosure 1000 mm x 1200 mm x 300 mm
- Schneider Electric PanelSeT SM Series Grey Steel Enclosure IK10 1200 mm 1000 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 1000 mm x 1200 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Grey Steel Enclosure IK08 Flanged 1200 mm 800 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 1200 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 1000 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 1200 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 1000 mm x 300 mm