Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 15 mm x 50 mm x 50 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.79

(exc. GST)

$5.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$4.79
13 - 24$4.66
25 +$4.51

*price indicative

RS Stock No.:
197-4473
Mfr. Part No.:
1551STBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

15mm

External Width

50mm

External Length

50mm

IP Rating

IP54

Colour

Translucent Blue

Lid Colour

Blue

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1551

Weight

18g

Standards/Approvals

RoHS Compliant

Explosion Proof

No

COO (Country of Origin):
US
The Hammond 1551STBU enclosure is suited for mounting small printed circuit boards or used as potting boxes. It has a satin texture finish and includes a lid and two self tapping screws. 1551STBU has a lap joint construction which provides protection against access of dust and splashing water.

Made of ABS Plastic

IP Rating IP54

Translucent Blue colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy