Hammond Flanged 1551 Series Translucent Blue Blue Lid ABS Enclosure, IP54, 15 mm x 50 mm x 35 mm
- RS Stock No.:
- 197-4450
- Mfr. Part No.:
- 1551FTBU
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.60
(exc. GST)
$5.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.60 | - |
| 13 - 24 | $4.51 | 1% |
| 25 + | $4.36 | 5% |
*price indicative
- RS Stock No.:
- 197-4450
- Mfr. Part No.:
- 1551FTBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 15mm | |
| External Length | 50mm | |
| External Width | 35mm | |
| IP Rating | IP54 | |
| Lid Colour | Blue | |
| Colour | Translucent Blue | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Internal Mount Type | PCB | |
| Series | 1551 | |
| Standards/Approvals | REACH | |
| Weight | 15g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 15mm | ||
External Length 50mm | ||
External Width 35mm | ||
IP Rating IP54 | ||
Lid Colour Blue | ||
Colour Translucent Blue | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Internal Mount Type PCB | ||
Series 1551 | ||
Standards/Approvals REACH | ||
Weight 15g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 50 (L) x 35 (W) x 15mm (H), Satin Finish, With Self-Tapping Screws - 1551 Series - 1551FTBU
If your circuitry needs some cover, slip it into this enclosure from Hammond. The unit's specifically designed to protect PCBs against airborne contaminants and damage, so helps extend the service life of your kit. Two internal standoffs allow for safe and convenient circuit board mounting. The lap-joint lid is secured with two screws to ensure a gap-free fit. Thanks to its ABS construction, you can rely on this enclosure to shrug off wear and impacts in harsh industrial settings. As this material is also corrosion-resistant, it's compatible with humid locations. This versatile product doubles up as a potting box to safeguard small electronic components.
Features & Benefits
• Translucent, so you can carry out quick visual inspections without removing the lid
• IP54-rated, meaning it's protected against dust and water sprays from any direction
• Satin texture finish is snag free and looks appealing
• Flame-retardant to reduce the risk of fires spreading
Applications
• Aerospace technology
• Electrical engineering
• Automotive industry
• Power generation plants
Do I get screws with this enclosure?
Yes, you get two self-tapping screws with this box, so there's no need to buy lid fasteners.
Related links
- Hammond 1551 Series Translucent Blue ABS Enclosure 35 mm, 35 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 35 mm, 35 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 40 mm, 40 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 80 mm, 40 mm
- Hammond 1551 Series Translucent Blue Black ABS General Purpose Enclosure 81 mm, 81 mm
- Hammond 1551 Series Translucent Blue Black ABS General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 40 mm, 40 mm
