Hammond Flanged 1551 Series Black Black Lid ABS Enclosure, IP54, 15.5 mm x 50 mm x 25 mm
- RS Stock No.:
- 197-4439
- Distrelec Article No.:
- 301-00-671
- Mfr. Part No.:
- 1551BBK
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.67
(exc. GST)
$5.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.67 | - |
| 13 - 24 | $4.61 | 1% |
| 25 + | $4.47 | 4% |
*price indicative
- RS Stock No.:
- 197-4439
- Distrelec Article No.:
- 301-00-671
- Mfr. Part No.:
- 1551BBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 15.5mm | |
| External Length | 50mm | |
| External Width | 25mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Standards/Approvals | RoHS | |
| Weight | 10g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 15.5mm | ||
External Length 50mm | ||
External Width 25mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Standards/Approvals RoHS | ||
Weight 10g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 50 (L) x 25 (W) x 15mm (H), ABS Construction, Black Colour - 1551MINI Series - 1551BBK
Give small electronics a safe home with this enclosure from Hammond. The box is moulded from tough ABS to ensure it's rigid and durable. With dimensions of 50 (L) x 25 (W) x 15mm (H), it's a compact solution for protecting chips, switches and sensors or for building handheld instruments and controllers. A recessed area on the cover gives you a handy space for labelling or adding a keypad or button. Inside the enclosure you'll find two PCB stand-offs, enabling you to mount boards to a maximum length of 44mm and width of 20.5mm.
Features & Benefits
• Lid screws down to keep your components secure
• No drilling needed for the lid as the screws are self-tapping
• IP54 rating indicates protection against dust and splashes of water
• Satin texture finish means the surface is easy to clean
Applications
• Security devices
• Consumer electronics
• Computing equipment
• Remote controls
Is this enclosure flame-proof?
The enclosure material is self-extinguishing, which helps boost the fire safety of your electronic projects.
- RS Stock No. 1974433
- Mfr. Part No. 1551ABK
Each
$4.69
Hammond Flanged 1551 Series Translucent White White Lid ABS Enclosure, IP54, 15.5 mm x 50 mm x 25 mm
- RS Stock No. 1974440
- Mfr. Part No. 1551BCLR
Each
$5.12
- RS Stock No. 1974443
- Mfr. Part No. 1551BTRD
Each
$5.12
- RS Stock No. 5135426
- Mfr. Part No. 1551GFLBK
Each
$5.08
Related links
- Hammond 1551 Series Black ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Black ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Grey ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent White ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Grey ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent ABS Enclosure 65 mm, 30 mm










