Hammond Flanged 1551 Series Grey Grey Lid ABS Enclosure, IP54, 15.5 mm x 50 mm x 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.67

(exc. GST)

$5.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$4.67
13 - 24$4.57
25 +$4.41

*price indicative

RS Stock No.:
197-4442
Mfr. Part No.:
1551BGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

15.5mm

External Width

25mm

External Length

50mm

IP Rating

IP54

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1551

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

10g

Explosion Proof

No

COO (Country of Origin):
US

Hammond 1551 Series Enclosure, ABS, Grey - 1551BGY


This compact Hammond ABS enclosure is designed to provide reliable protection for electronic components in various industries. With its grey finish and lightweight design, this enclosure is both durable and aesthetically pleasing. The IP54 rating ensures resistance to dust and splashing water, making it suitable for a variety of environments. The flanged design allows for easy mounting, adding to the versatility of this enclosure.

Features & Benefits


• Made of ABS material for durability

• Grey colour for a sleek finish

• IP54 rated for dust and water resistance

• Compact size of 50 x 25 x 15.5 mm for space-saving installations

• Lightweight at only 10g for easy handling

• Flanged for convenient mounting options

Applications


• Ideal for use in automation systems

• Perfect for housing electrical components in industrial settings

• Suitable for small electronic devices in the mechanical industry

• Used to protect electronics in outdoor environments

• Great for compact setups in tight spaces

Can it withstand harsh weather conditions?


Yes, the Hammond 1551BGY ABS enclosure with IP54 protection is designed to resist dust and splashing water, making it suitable for outdoor use.

Will it fit small electronic components securely?


Yes, this enclosure's compact size and flanged design ensure a secure fit for various electronic devices.

Is it easy to mount?


Yes, the flanged design of the enclosure allows for easy mounting in different setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy