UVOX Carbon Silicone Shielding Sheet 300 mm x 150mm x 1.5 mm
- RS Stock No.:
- 772-0316
- Mfr. Part No.:
- CLS-015-15X30
- Brand:
- UVOX
Get a bulk buy discount
Add 10 more to save $12.70
View bulk pricing optionsSubtotal (1 unit)*
$53.55
(exc. GST)
$58.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $53.55 | - |
| 10 - 24 | $52.28 | $12.70 |
| 25 - 49 | $51.02 | $63.25 |
| 50 - 99 | $49.79 | $188.00 |
| 100 + | $48.58 | $497.00 |
*price indicative
- RS Stock No.:
- 772-0316
- Mfr. Part No.:
- CLS-015-15X30
- Brand:
- UVOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UVOX | |
| Material | Carbon Silicone | |
| Product Type | Shielding Sheet | |
| Fixing Method | Surface Mount | |
| Thickness | 1.5mm | |
| Length | 300mm | |
| Width | 150mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding Effectiveness | 65dB | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Maximum Shielded Frequency | 10GHz | |
| Minimum Shielded Frequency | 0.2MHz | |
| Select all | ||
|---|---|---|
Brand UVOX | ||
Material Carbon Silicone | ||
Product Type Shielding Sheet | ||
Fixing Method Surface Mount | ||
Thickness 1.5mm | ||
Length 300mm | ||
Width 150mm | ||
Minimum Operating Temperature -40°C | ||
Shielding Effectiveness 65dB | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Maximum Shielded Frequency 10GHz | ||
Minimum Shielded Frequency 0.2MHz | ||
- COO (Country of Origin):
- GB
Carbon-loaded Silicone
A carbon filled electrically conductive silicone elastomer which provides basic broadband electromagnetic shielding and grounding for electrostatic and corona charge grounding.
Silicone compound conforms to UL94HB
Volume resistivity 5-10 ohms/cm
Environmental sealing up to IP65
Service temperature range -55°C to +200°C
Supplied in 150 x 300 mm sheets, 1.5mm thick
Note
Gasket material suitable for use in applications requiring conformance with the Electromagnetic Compatibility Directive (EC Directive 89/336/EC)
Related links
- TE Connectivity Silicone Shielding Sheet 150 mm x 150mm x 1.2 mm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150mm x 0.8 mm
- TE Connectivity Silicone Shielding Sheet 150 mm x 150mm x 1.6 mm
- UVOX Silicone Shielding Sheet 900 mm x 100mm x 1.5 mm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300mm x 1.2 mm
- TE Connectivity Silicone Shielding Sheet 300 mm x 300mm x 0.8 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 150 mm x 150mm x 1.6 mm
