UVOX Reinforced Carbon Shielding Sheet 250 mm x 250mm x 700 μm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.21

(exc. GST)

$56.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 74 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$51.21
10 - 24$49.19
25 - 49$47.54
50 +$46.07

*price indicative

RS Stock No.:
772-0262
Mfr. Part No.:
CSR-07-25X25
Brand:
UVOX
Find similar products by selecting one or more attributes.
Select all

Brand

UVOX

Material

Reinforced Carbon

Product Type

Shielding Sheet

Fixing Method

Surface Mount

Thickness

700μm

Length

250mm

Width

250mm

Shielding Effectiveness

85dB

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

500°C

Standards/Approvals

UL

Minimum Shielded Frequency

1MHz

Maximum Shielded Frequency

1GHz

COO (Country of Origin):
GB

Shielding plates


Plates offering electromagnetic protection when making case seals.

Made from a carbon sheet and nickel, assembled using an adhesive.

Highly conductive plates with a very broad temperature range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy