Hammond 1551 Series Blue Blue Lid ABS Enclosure, IP54, 20 mm x 60 mm x 35 mm

Subtotal (1 unit)*

$3.58

(exc. GST)

$3.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 722 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.58

*price indicative

RS Stock No.:
773-3097
Distrelec Article No.:
150-65-396
Mfr. Part No.:
1551HTBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

20mm

External Length

60mm

External Width

35mm

IP Rating

IP54

Lid Colour

Blue

Colour

Blue

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1551

Number of Knockouts

0

Weight

19g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 60 (L) x 35 (W) x 20mm (H), No Knockouts, Blue - 1551 Series - 1551HTBU


Grab this enclosure from Hammond to give all-round protection to your electrical components. It's ideal for stashing small PCBs or using as a potting box, thanks to its compact dimensions of 60 (L) x 35 (W) x 20mm (H). For added safety, the unit's made from flame-retardant ABS, which self-extinguishes in under 10 seconds in the event of fire. As it's translucent, you can easily check on your equipment. The bright blue colour makes it a highly visible option in busy areas.

Features & Benefits


• IP54 rating means it's protected from dust and water sprays from all directions

• Robust ABS material resists impacts, abrasion and corrosion to deliver long-term performance

• Light 19g weight so it won't add load to your setup

• Inbuilt 1.5mm card guides make PCB installation easy and ensure stability

Applications


• Aerospace engineering

• IT networks

• Industrial data networks

Do I need to purchase screws separately?


No. This enclosure comes with four M3x10mm Phillips screws and a lid so you can get set up in a jiffy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy