Deltron 462 Series Blue Die Cast Aluminium Enclosure, 172 x 121 x 55mm
- RS Stock No.:
- 719-1497
- Mfr. Part No.:
- 462-0050B
- Brand:
- Deltron
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.57
(exc. GST)
$60.03
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $54.57 |
12 - 24 | $53.24 |
25 + | $50.97 |
- RS Stock No.:
- 719-1497
- Mfr. Part No.:
- 462-0050B
- Brand:
- Deltron
Related links
- Deltron 462 Series Grey Die Cast Aluminium Enclosure, 89 x 35 x 30mm
- Hammond 1550 Series Natural Die Cast Aluminium Enclosure, IP54,...
- Hammond ABS Enclosure, 55 x 121 x 55mm
- Hammond Polycarbonate Enclosure, 55 x 121 x 55mm
- Deltron Enclosure, IP54, Flanged, 172 x 121 x 106mm
- RND RND 455 Series Black Aluminium Alloy Enclosure, IP65, Flanged,...
- 1-Avel RND Series Dark Grey ABS Enclosure, IP65, Dark Grey Lid,...
- Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, 121 x 121 x 61mm