Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 45 mm x 160 mm x 50 mm

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$55.78

(exc. GST)

$61.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$55.78-
5 +$55.26-

*price indicative

RS Stock No.:
174-8973
Mfr. Part No.:
MB5-5-16
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Aluminium

External Height

45mm

External Width

50mm

External Length

160mm

Ventilated

Yes

Lid Colour

Silver

Colour

Metallic Silver

Hazardous Area Certification

No

Series

MB

Standards/Approvals

RoHS

Weight

103g

COO (Country of Origin):
CN
Sheet metal enclosure

Simple and low-cost aluminium case.

43 sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy