Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case, 45 mm x 160 mm x 50 mm
- RS Stock No.:
- 253-2913
- Mfr. Part No.:
- MBC5-4-7
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$14.07
(exc. GST)
$15.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $14.07 |
*price indicative
- RS Stock No.:
- 253-2913
- Mfr. Part No.:
- MBC5-4-7
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 45mm | |
| External Width | 50mm | |
| Ventilated | Yes | |
| External Length | 160mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MBC | |
| Standards/Approvals | RoHS | |
| Weight | 64g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 45mm | ||
External Width 50mm | ||
Ventilated Yes | ||
External Length 160mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MBC | ||
Standards/Approvals RoHS | ||
Weight 64g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial Flanged aluminium box is a case for wall mounting application. The internal surface is unfinished, making conductive and grounding possible. It is suitable for use as a switch box or controller.
Color is metallic silver
Related links
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 40 mm 100 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 50 mm 70 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 65 mm 110 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 60 mm 125 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 40 mm 135 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 75 mm 200 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 70 mm 175 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 40 mm 170 mm
