Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 45 mm, 45 mm, 50 mm

Subtotal (1 unit)*

$9.48

(exc. GST)

$10.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$9.48

*price indicative

RS Stock No.:
253-2895
Mfr. Part No.:
MB4-3-6
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Series

MB

Colour

Metallic Silver

Body Material

Aluminium

Product Type

Aluminium Case

External Height

45 mm

External Length

45 mm

External Width

50 mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Ventilated

Yes

Weight

32 g

COO (Country of Origin):
JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.

Color is metallic silver

It has detachable top cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy