Takachi Electric Industrial PF Series White White Lid ABS Enclosure, IP40, 60 mm x 135 mm x 200 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.75

(exc. GST)

$30.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$27.75
5 +$27.51

*price indicative

RS Stock No.:
174-8954
Distrelec Article No.:
301-05-665
Mfr. Part No.:
PF20-6-13W
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

ABS

External Height

60mm

External Width

200mm

External Length

135mm

IP Rating

IP40

Lid Colour

White

Colour

White

Hazardous Area Certification

No

Series

PF

Standards/Approvals

No

Weight

302.5g

Transparent Door

No

Flat designed plastic case with double detachable panels.

Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.

Made of flame-resistant ABS.

Selectable in 36 sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy