Takachi Electric Industrial PF Series White White Lid ABS Enclosure, IP40, 40 mm x 200 mm x 200 mm
- RS Stock No.:
- 174-8952
- Mfr. Part No.:
- PF20-4-20W
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save $3.20
View bulk pricing optionsSubtotal (1 unit)*
$70.01
(exc. GST)
$77.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $70.01 | - |
| 5 + | $69.37 | $3.20 |
*price indicative
- RS Stock No.:
- 174-8952
- Mfr. Part No.:
- PF20-4-20W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 200mm | |
| External Length | 200mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Series | PF | |
| Standards/Approvals | No | |
| Weight | 368.5g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 200mm | ||
External Length 200mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Series PF | ||
Standards/Approvals No | ||
Weight 368.5g | ||
Transparent Door No | ||
- COO (Country of Origin):
- VN
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is a PF series general purpose enclosure. This enclosure is flat designed plastic case with double detachable panels. Its housing is made of flame resistant ABS material and it is available in off-white colour. The weight of this product is 368.5g.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Controller
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
Certifications
• IP68 rated
- RS Stock No. 1748950
- Mfr. Part No. PF20-4-13W
Each
$36.31
- RS Stock No. 1748957
- Mfr. Part No. PF20-6-20W
Each
$82.76
- RS Stock No. 1748926
- Mfr. Part No. PF13-4-19W
Each
$61.78
- RS Stock No. 1748951
- Mfr. Part No. PF20-4-20D
Each
$44.95
Related links
- Takachi Electric Industrial PF Series White ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 200 mm, 200 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 200 mm, 200 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 200 x 200 x 40mm
- Takachi Electric Industrial PF Series White ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 200 mm, 200 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 135 mm, 200 mm












